Part Details for TS272ACPT by STMicroelectronics
Overview of TS272ACPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS272ACPT
TS272ACPT CAD Models
TS272ACPT Part Data Attributes:
|
TS272ACPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS272ACPT
STMicroelectronics
DUAL OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TS272ACPT
This table gives cross-reference parts and alternative options found for TS272ACPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS272ACPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AIDG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS272ACPT vs TLV2432AIDG4 |
TLV2432AID | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS272ACPT vs TLV2432AID |
TLV2432AIDR | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS272ACPT vs TLV2432AIDR |
TLV2432QD | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS272ACPT vs TLV2432QD |
TLC2272CPW | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | TS272ACPT vs TLC2272CPW |
TLC2272QPWRQ1 | Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TS272ACPT vs TLC2272QPWRQ1 |
TLV2432AQDRG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS272ACPT vs TLV2432AQDRG4 |
TLV2432AIPWR | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TS272ACPT vs TLV2432AIPWR |
TLV2432AIPW | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TS272ACPT vs TLV2432AIPW |
TLV2432CD | Dual, 10-V, 500-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS272ACPT vs TLV2432CD |