Part Details for TLC2262AIDR by Texas Instruments
Overview of TLC2262AIDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC2262AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9868
|
Newark | Op-Amp, Dual, 820Khz, 0.55V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:820Khz, Slew Rate:0.55V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2262AIDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 444 |
|
$2.0400 / $2.5900 | Buy Now |
DISTI #
296-26732-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10873 In Stock |
|
$0.9200 / $1.5400 | Buy Now |
DISTI #
595-TLC2262AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Advanced LinCMOS Rail-To-Rail Dual RoHS: Compliant | 3466 |
|
$0.9200 / $1.5400 | Buy Now |
DISTI #
V72:2272_07378605
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2040 Container: Cut Strips | Americas - 888 |
|
$0.9435 / $1.1648 | Buy Now |
|
Rochester Electronics | TLC2262A Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.9123 / $1.0700 | Buy Now |
DISTI #
TLC2262AIDR
|
TME | IC: operational amplifier, 820kHz, SO8, ±2.2÷8VDC, reel,tape Min Qty: 1 | 0 |
|
$1.2800 / $2.0000 | RFQ |
|
Ameya Holding Limited | Adanced LinCMOS Rail-To-Rail Dual Operationsl Amplifiers | 43366 |
|
RFQ | |
|
LCSC | 1pA Dual 730kHz SOIC-8 Operational Amplifier ROHS | 3 |
|
$0.7819 / $1.3503 | Buy Now |