-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2202ACDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 56 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
665 In Stock |
|
$5.4300 | Buy Now |
DISTI #
TLC2202ACDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 56 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9356 | Buy Now |
DISTI #
595-TLC2202ACDR
|
Mouser Electronics | Precision Amplifiers Adv LinCMOS Lo-Nse Precision Dual RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Rochester Electronics | TLC2202A Advanced LinCMOS Low-Noise Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 665 |
|
$4.6600 / $5.4800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.9MHZ RRO 14SOIC | 23553 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2202ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2202ACDR
Texas Instruments
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2202ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2202ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2202ACDR | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLC2202ACDR vs TLC2202ACDR |
TLC2202ACD | Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2202ACDR vs TLC2202ACD |
TLC2202ACDRG4 | Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC | Texas Instruments | TLC2202ACDR vs TLC2202ACDRG4 |
TLC2202ACD | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLC2202ACDR vs TLC2202ACD |