Part Details for TL780-05CKTER by Texas Instruments
Overview of TL780-05CKTER by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL780-05CKTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PSSO3 | 188 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PSSO3 | 791 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PSSO3 | 223 |
|
$7.9200 / $14.4000 | Buy Now |
Part Details for TL780-05CKTER
TL780-05CKTER CAD Models
TL780-05CKTER Part Data Attributes:
|
TL780-05CKTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKTER
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, POWER FLEX PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP3H,.41TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.41TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for TL780-05CKTER
This table gives cross-reference parts and alternative options found for TL780-05CKTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05CKTE | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, FM-3 | Texas Instruments | TL780-05CKTER vs TL780-05CKTE |
TL780-05CKTE | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, FM-3 | Rochester Electronics LLC | TL780-05CKTER vs TL780-05CKTE |