Part Details for TL780-05CKTE by Rochester Electronics LLC
Overview of TL780-05CKTE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL780-05CKTE
TL780-05CKTE CAD Models
TL780-05CKTE Part Data Attributes:
|
TL780-05CKTE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKTE
Rochester Electronics LLC
5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, FM-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | PLASTIC, FM-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for TL780-05CKTE
This table gives cross-reference parts and alternative options found for TL780-05CKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05CKTE | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, FM-3 | Texas Instruments | TL780-05CKTE vs TL780-05CKTE |
TL780-05CKTER | 5V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, POWER FLEX PACKAGE-3 | Texas Instruments | TL780-05CKTE vs TL780-05CKTER |