Part Details for TL780-05CKC by Texas Instruments
Overview of TL780-05CKC by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL780-05CKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4425 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 377 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | 2090 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 9 |
|
$0.9065 / $1.0878 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 518 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 73 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 48 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 2000 |
|
$0.6346 / $1.8130 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 107 |
|
$0.9065 / $1.8130 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 3160 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for TL780-05CKC
TL780-05CKC CAD Models
TL780-05CKC Part Data Attributes:
|
TL780-05CKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-05CKC
Texas Instruments
3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TL780-05CKC
This table gives cross-reference parts and alternative options found for TL780-05CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05KCSE3 | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05CKC vs TL780-05KCSE3 |
TL780-05CKCS | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SHORT SHOULDER, TO-220, 3 PIN | Texas Instruments | TL780-05CKC vs TL780-05CKCS |
TL780-05CKC | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | TL780-05CKC vs TL780-05CKC |
NJM7805DL1A-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TL780-05CKC vs NJM7805DL1A-(TE2) |
TL780-05KCS | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05CKC vs TL780-05KCS |