-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1538
|
Newark | Ic, Linear Reg, 1.5A, 5V, 3To220, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-05KCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$0.6650 | Buy Now |
DISTI #
296-14324-5-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
170 In Stock |
|
$1.5618 / $2.1600 | Buy Now |
DISTI #
595-TL780-05KCS
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.5A Fixed Pos RoHS: Compliant | 245 |
|
$0.9530 / $2.1600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Ameya Holding Limited | TO220-3/C°/5-V 1.5-A FIXED POSITIVE VOLTAGE REGULATOR (UPGRADE FOR UA7805) | 70760 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL780-05KCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL780-05KCS
Texas Instruments
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for TL780-05KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL780-05KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL780-05CKC | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05KCS vs TL780-05CKC |
TL780-05CKC | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | TL780-05KCS vs TL780-05CKC |
TL780-05CKC | 5V FIXED POSITIVE REGULATOR, PSFM3 | onsemi | TL780-05KCS vs TL780-05CKC |
NJM7805DL1A-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TL780-05KCS vs NJM7805DL1A-(TE1) |
TL780-05CKCS | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SHORT SHOULDER, TO-220, 3 PIN | Texas Instruments | TL780-05KCS vs TL780-05CKCS |
NJM7805DL1A | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TL780-05KCS vs NJM7805DL1A |
TL780-05KCSE3 | 1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | TL780-05KCS vs TL780-05KCSE3 |