There are no models available for this part yet.
Overview of TL7705BMJGB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for TL7705BMJGB by Texas Instruments
Part Data Attributes for TL7705BMJGB by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.58 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
4 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3.6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.55V
|
Width
|
7.62 mm
|
Alternate Parts for TL7705BMJGB
This table gives cross-reference parts and alternative options found for TL7705BMJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705BMJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868505PX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL7705BMJGB vs 5962-8868505PX |
5962-8868503PA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL7705BMJGB vs 5962-8868503PA |
TL7705BCP | 5-V single supervisor with programmable delay time 8-PDIP 0 to 70 | Texas Instruments | TL7705BMJGB vs TL7705BCP |
TL7705BCPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL7705BMJGB vs TL7705BCPE4 |
TL7705BQP | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 125 | Texas Instruments | TL7705BMJGB vs TL7705BQP |
TL7705ACPE4 | 5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70 | Texas Instruments | TL7705BMJGB vs TL7705ACPE4 |