Power Circuits
TL7705BCP
Texas Instruments
Description: 5-V single supervisor with programmable delay time 8-PDIP 0 to 70

Overview of TL7705BCP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL7705BCP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0192
Newark Voltage Supervisor, 1.8Ma, 18V, Dip-8, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3.6V, Supply Voltage Max:18V, Reset Type:Active-High, Active-Low, Digital Ic Case:Dip, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7705BCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.5500
  • 10 $5.2200
  • 25 $4.9400
  • 50 $4.7200
  • 100 $4.5200
  • 250 $4.3000
  • 500 $4.2300
$4.2300 / $5.5500 Buy Now
DISTI # 2156-TL7705BCP-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 123626
In Stock
  • 158 $1.9000
$1.9000 Buy Now
DISTI # 296-3242-5-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 144
In Stock
  • 1 $3.7800
  • 10 $2.7510
  • 50 $2.3370
  • 100 $2.2087
  • 250 $2.0733
  • 500 $1.9917
  • 1,000 $1.9245
  • 2,500 $1.8535
  • 5,000 $1.8107
$1.8107 / $3.7800 Buy Now
DISTI # 595-TL7705BCP
Mouser Electronics Supervisory Circuits 4.55V Monitor RoHS: Compliant 106
  • 1 $3.5400
  • 10 $2.6600
  • 100 $2.3400
  • 250 $1.7500
  • 500 $1.7100
$1.7100 / $3.5400 Buy Now
DISTI # J56:1989_00100215
Arrow Electronics Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Europe - 400
  • 50 $2.0530
  • 100 $1.9130
  • 250 $1.6350
  • 500 $1.5830
  • 1,000 $1.5700
$1.5700 / $2.0530 Buy Now
DISTI # V99:2348_07377989
Arrow Electronics Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1848 Americas - 3
  • 1 $2.4740
  • 10 $2.1220
  • 100 $1.9830
  • 250 $1.6860
  • 500 $1.6160
$1.6160 / $2.4740 Buy Now
Bristol Electronics   107
RFQ
Bristol Electronics   34
RFQ
Quest Components Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, DIP 123
  • 1 $3.6900
  • 11 $1.8450
  • 109 $1.5990
$1.5990 / $3.6900 Buy Now
Quest Components Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, DIP 27
  • 1 $0.7000
  • 8 $0.5600
$0.5600 / $0.7000 Buy Now
Quest Components Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, DIP 1
  • 1 $0.6810
$0.6810 Buy Now
Rochester Electronics TL7705B Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay RoHS: Compliant Status: Active Min Qty: 1 123626
  • 1 $1.9300
  • 25 $1.8900
  • 100 $1.8100
  • 500 $1.7300
  • 1,000 $1.6400
$1.6400 / $1.9300 Buy Now
DISTI # TL7705BCP
TME IC: Supervisor Integrated Circuit, 3.6÷18VDC, DIP8, tube Min Qty: 1 37
  • 1 $3.8000
  • 3 $3.4700
  • 10 $3.0800
  • 50 $2.4000
$2.4000 / $3.8000 Buy Now
DISTI # C1S746200213931
Chip1Stop Supply Voltage Supervisor 0V to 18V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes 600
  • 50 $1.6750
  • 100 $1.6200
  • 250 $1.5900
$1.5900 / $1.6750 Buy Now
DISTI # C1S746205464178
Chip1Stop Supervisors RoHS: Compliant 3
  • 1 $2.6300
$2.6300 Buy Now

CAD Models for TL7705BCP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL7705BCP by Texas Instruments

TL7705BCP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
POWER-ON RESET GENERATOR
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
3.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.55V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TL7705BCP
    Texas Instruments
    5-V single supervisor with programmable delay time 8-PDIP 0 to 70
    VS

Alternate Parts for TL7705BCP

This table gives cross-reference parts and alternative options found for TL7705BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8868505PX 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 Texas Instruments TL7705BCP vs 5962-8868505PX
5962-8868503PA 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 Texas Instruments TL7705BCP vs 5962-8868503PA
TL7705BCPE4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TL7705BCP vs TL7705BCPE4
TL7705BQP Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 125 Texas Instruments TL7705BCP vs TL7705BQP
TL7705BMJGB Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-CDIP -55 to 125 Texas Instruments TL7705BCP vs TL7705BMJGB
TL7705ACPE4 5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70 Texas Instruments TL7705BCP vs TL7705ACPE4
Part Number Description Manufacturer Compare
TL7705BQP Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP -40 to 125 Texas Instruments TL7705BCP vs TL7705BQP
5962-8868503PA 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 Texas Instruments TL7705BCP vs 5962-8868503PA
TL7705BMJGB Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-CDIP -55 to 125 Texas Instruments TL7705BCP vs TL7705BMJGB
TL7705BCPE4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TL7705BCP vs TL7705BCPE4
TL7705ACPE4 5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70 Texas Instruments TL7705BCP vs TL7705ACPE4

Related Parts for TL7705BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL7705BCP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL7705BCP by Texas Instruments

Select Manufacturer
Which Manufacturer of TL7705BCP would you like to use for your alert(s)?
  • Please alert me when TL7705BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL7705BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL7705BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL7705BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL7705BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL7705BCP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: