TL59FF100Q
Description: Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of TL59FF100Q by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL59FF100Q by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK6443
Newark Tl59Ff100Q Rohs Compliant: Yes |E-Switch TL59FF100Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1360
  • 10,000 $0.1250
$0.1250 / $0.1360 Buy Now
DISTI # 141-TL59FF100QTB-ND
DigiKey SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.1000
$0.1000 Buy Now
DISTI # 612-TL59FF100Q
Mouser Electronics Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole RoHS: Compliant 4928
  • 1 $0.1800
  • 10 $0.1760
  • 100 $0.1510
  • 500 $0.1280
  • 1,000 $0.1090
  • 2,000 $0.1060
  • 10,000 $0.0950
  • 25,000 $0.0920
  • 50,000 $0.0870
$0.0870 / $0.1800 Buy Now
DISTI # 74853085
RS Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL59 Series | E-Switch TL59FF100Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0900
$0.0900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks 0
  • 5,000 $0.0750
$0.0750 Buy Now

CAD Models for TL59FF100Q by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL59FF100Q by E-Switch Inc

TL59FF100Q
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
Samacsys Manufacturer
E-Switch
Actuator Angle
Actuator Length
0.134 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Actuator Type
PUSHBUTTON
Body Breadth
6.1976 mm
Body Height
3.6068 mm
Body Length or Diameter
6.1976 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@50VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
50 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STEEL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
PCB Hole Count
2
Sealing
MOLDED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. TL59FF100Q
    E-Switch Inc
    Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Alternate Parts for TL59FF100Q

This table gives cross-reference parts and alternative options found for TL59FF100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL59FF100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL-59-E-F260-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-59-E-F260-Q
TL59EF100Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL59EF100Q
TL-59-B-F260-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-59-B-F260-Q
TL59NF260Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL59NF260Q
TL59CF160Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL59CF160Q
TL-59-F-F100-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-59-F-F100-Q
TL-58-V-F260-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-58-V-F260-Q
TL3303F260QG Keypad Switch, SPST, Momentary, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight E-Switch Inc TL59FF100Q vs TL3303F260QG
TL-59-N-F100-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-59-N-F100-Q
TL-59-P-F100-Q Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc TL59FF100Q vs TL-59-P-F100-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL59FF100Q by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL59FF100Q by E-Switch Inc

Select Manufacturer
Which Manufacturer of TL59FF100Q would you like to use for your alert(s)?
  • Please alert me when TL59FF100Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL59FF100Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL59FF100Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL59FF100Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL59FF100Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL59FF100Q by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: