There are no models available for this part yet.
Overview of TL-58-V-F260-Q by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM8050MPY#PBF | Analog Devices | 58V, 2A Buck µModule Reg |
CAD Models for TL-58-V-F260-Q by E-Switch Inc
Part Data Attributes for TL-58-V-F260-Q by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.112 mm
|
Body Height
|
6.6548 mm
|
Body Length or Diameter
|
7.3914 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@50VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
SILVER
|
Housing Material
|
STEEL
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Manufacturer Series
|
TL58
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
PCB Hole Count
|
5
|
Sealing
|
MOLDED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Length
|
0.118 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for TL-58-V-F260-Q
This table gives cross-reference parts and alternative options found for TL-58-V-F260-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-58-V-F260-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL-59-E-F260-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL-59-E-F260-Q |
TL59EF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL59EF100Q |
TL-59-B-F260-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL-59-B-F260-Q |
TL59FF100Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | E-Switch Inc | TL-58-V-F260-Q vs TL59FF100Q |
TL59NF260Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL59NF260Q |
TL59CF160Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL59CF160Q |
TL-59-F-F100-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL-59-F-F100-Q |
TL3303F260QG | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL-58-V-F260-Q vs TL3303F260QG |
TL-59-N-F100-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL-59-N-F100-Q |
TL-59-P-F100-Q | Keypad Switch, SPST, Momentary, 0.05A, 50VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL-58-V-F260-Q vs TL-59-P-F100-Q |