Part Details for TL594CNE4 by Texas Instruments
Overview of TL594CNE4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL594CNE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL594CNE4-ND
|
DigiKey | TL594 PWM CONTROLLER Min Qty: 904 Container: Bulk MARKETPLACE PRODUCT |
2491 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-TL594CNE4-ND
|
DigiKey | 40V, 0.2A 300KHZ PWM CONTROLLER Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4096 | Buy Now |
DISTI #
595-TL594CNE4
|
Mouser Electronics | Switching Controllers Control Circuit RoHS: Compliant | 1238 |
|
$0.2900 / $0.8700 | Buy Now |
|
Rochester Electronics | TL594 PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 2491 |
|
$0.2851 / $0.3354 | Buy Now |
Part Details for TL594CNE4
TL594CNE4 CAD Models
TL594CNE4 Part Data Attributes:
|
TL594CNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594CNE4
Texas Instruments
40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL594CNE4
This table gives cross-reference parts and alternative options found for TL594CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL594CNE4 vs TL594CN |
TL594IN | 40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP -40 to 85 | Texas Instruments | TL594CNE4 vs TL594IN |
TL594CNG | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | TL594CNE4 vs TL594CNG |
TL594CN | 40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP 0 to 70 | Texas Instruments | TL594CNE4 vs TL594CN |
TL594INE4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP -40 to 85 | Texas Instruments | TL594CNE4 vs TL594INE4 |
TL594CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, 648-08 | Motorola Mobility LLC | TL594CNE4 vs TL594CN |