-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0179
|
Newark | Ic, Pwm Control Cct, Pdip16, 594, Input Voltage:-, Output Voltage:40V, Output Current:200Ma, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:300Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL594CN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
296-10221-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2982 In Stock |
|
$0.3925 / $0.7400 | Buy Now |
DISTI #
595-TL594CN
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 1255 |
|
$0.3460 / $0.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3094 / $0.8250 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.5363 / $0.8250 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 158 |
|
$0.2993 / $0.6414 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 8 |
|
$0.7396 / $0.9245 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 16 |
|
$0.8552 / $1.0690 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 80 |
|
$0.5500 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL594CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL594CN
Texas Instruments
40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL594CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594CNE4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP 0 to 70 | Texas Instruments | TL594CN vs TL594CNE4 |
TL594CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL594CN vs TL594CN |
TL594INE4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP -40 to 85 | Texas Instruments | TL594CN vs TL594INE4 |