Part Details for TL497ACDRG4 by Texas Instruments
Overview of TL497ACDRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL497ACDRG4
TL497ACDRG4 CAD Models
TL497ACDRG4 Part Data Attributes
|
TL497ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL497ACDRG4
Texas Instruments
0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 50 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL497ACDRG4
This table gives cross-reference parts and alternative options found for TL497ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL497ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL497ACDE4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACDRG4 vs TL497ACDE4 |
TL497AIDG4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACDRG4 vs TL497AIDG4 |
TL497ACDE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACDRG4 vs TL497ACDE4 |
TL497AIDR | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACDRG4 vs TL497AIDR |
TL497AIDE4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACDRG4 vs TL497AIDE4 |
TL497AIDRE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACDRG4 vs TL497AIDRE4 |
TL497AID | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC -40 to 85 | Texas Instruments | TL497ACDRG4 vs TL497AID |
TL497ACDRE4 | 500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | TL497ACDRG4 vs TL497ACDRE4 |
TL497AIDRE4 | 0.5A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL497ACDRG4 vs TL497AIDRE4 |
TL497AIDE4 | Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL497ACDRG4 vs TL497AIDE4 |