Part Details for TL432CLS by IKSemicon Co Ltd
Overview of TL432CLS by IKSemicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TL432CLS
TL432CLS CAD Models
TL432CLS Part Data Attributes
|
TL432CLS
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TL432CLS
IKSemicon Co Ltd
Adjustable Positive Standard Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |