-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1359
|
Newark | Volt Ref, Shunt - Adj, 2.495V, 125Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Initial Accuracy:2%, Temperature Coefficient:-, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nexperia TL431MFDT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.0580 | Buy Now |
DISTI #
86AK6539
|
Newark | Volt Ref, Shunt-Adjustable, Sot-23-3 Rohs Compliant: Yes |Nexperia TL431MFDT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1100 | Buy Now |
DISTI #
1727-7132-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2% TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18858 In Stock |
|
$0.0846 / $0.3800 | Buy Now |
DISTI #
TL431MFDT,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431MFDT,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
771-TL431MFDT215
|
Mouser Electronics | Voltage References TL431MFDT/SOT23/TO-236AB RoHS: Compliant | 8506 |
|
$0.0830 / $0.3800 | Buy Now |
DISTI #
V79:2366_26137804
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1552 | Americas - 19785 |
|
$0.5659 | Buy Now |
DISTI #
E02:0323_03089777
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 6000 |
|
$0.0673 / $0.0828 | Buy Now |
|
Future Electronics | TL431 Series 36 V 100mA Adjustable Precision Shunt Regulator-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0925 | Buy Now |
DISTI #
59190203
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 11 Package Multiple: 1 Date Code: 1552 | Americas - 19785 |
|
$0.5659 | Buy Now |
DISTI #
19570299
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0672 / $0.0827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431MFDT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TL431MFDT,215
Nexperia
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |