Part Details for TL431L by Micro Commercial Components
Results Overview of TL431L by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431L Information
TL431L by Micro Commercial Components is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL431LIBQDBZR | Texas Instruments | Adjustable precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 | |
TL431LIAIDBZR | Texas Instruments | Adjustable precision shunt regulator with optimized reference current 3-SOT-23 -40 to 85 | |
TL431LIBQDBZRQ1 | Texas Instruments | Automotive, adjustable, precision shunt regulator with optimized reference current 3-SOT-23 -40 to 125 |
Part Details for TL431L
TL431L CAD Models
Resources and Additional Insights for TL431L
Reference Designs related to TL431L
-
Class 4 PoE PD (24-V/0.9-A) power supply reference design
This reference design utilizes a flyback converter to implement a Class 4 Power over Ethernet (PoE) poweredDevice dPD) with a 24-V/0.9-A output. The TPS23754is a combination PD/PWM controller in one package: saving cost and space. This reference design is suited for many PoE applications such as wireless access points: audio: signage and IP cameras.
-
Type-3 IEEE802.3bt-ready flyback converter PoE powered device reference design
This design showcases a low cost: Type-3: Class 6: 51W flyback converter for powered devices through Power over Ethernet. The TPS2373-3 PD controller provides detection and classification while also powering up the LM51551-Q1 PWM controller through its advanced startup feature. This design takes in a 42V-57V PoE input and outputs a 12V rail for applications such as IP network cameras and wireless access points.In need of an IEEE802.3bt-ready PSE controller? Check out the TPS23881.
-
93% Efficiency: 400-W AC/DC reference design for avionics
This is a compact: 30-V DC: 400-W reference design for avionics applications: accepting main frequencies between 400 Hz and 800 Hz. This design consists of a front-end: two-phase interleaved transition mode (TM) power factor correction (PFC) based on UCC28064A. This minimizes the PFC inductor size and reduces EMI filter requirements. The DC/DC is implemented by employing HB-LLC stage: using UCC256404. For efficiency improvement: synchronous rectification is used at secondary side with FETs driven by UCC24612.
-
36~57-Vdc input: 5-V/4-A output isolated flyback with synchronous rectification reference design
This reference design is a 36~57-Vdc input: 5-V/4-A output isolated flyback converter using LM5155 and UCC24612. The switching frequency is 250 kHz. With the synchronous rectification controller UCC24612 and a MOSFET at the secondary side: the system achieves 89.29% peak efficiency at 36-V input: which is 3.86% higher than Schottky rectification. The temperature of the rectified MOSFET is 33 degrees Celsius lower than Schottky under full load output. The load regulation in the whole input range is within ±0.5%.
-
NAMUR PLC Digital input with fault protection and diagnostics reference design
The NAMUR proximity sensor is widely used in industrial control when a special requirement on maximum energy is to be fulfilled by the sensor. This in turn dictates special requirements on the PLC digital input designed to interface with such sensor with regard to accuracy: and reliability. This reference design is a full front-end of a digital input compatible with NAMUR sensors. The design demonstrates achieving reliability through redundancy: fault protection: and extensive diagnostic features in a compact footprint.
-
PWM output voltage scaling reference design for enterprise systems
This reference design shows a buck converter with adjustable output voltage using the TLV62569. The voltage can be adjusted with a PWM signal scaling an output voltage from 2.5 V through 4.3 V. The output voltage adjustment is achieved with a PWM signal in this reference design at a frequency of 20 kHz and a maximum clocking frequency of 10 MHz.
-
SAE J1772-compliant electric vehicle service equipment reference design for level 1 and 2 EV charger
This reference design highlights an ultra-low standby isolated AC/DC auxiliary power stage followed by converters and linear regulators: a comparator-based control pilot interface to meet the SAE J1772 standard: an efficient relay and contactor drive and isolated line voltage sensing across the relay and contactor. Electric vehicle service equipment (EVSE) facilitates power delivery to electric vehicles safely from the grid. An EVSE control system consists of an auxiliary power stage: an off-board AC/DC high power stage (only in DC charging stations): energy metering unit: AC and DC residual current detector: an isolation monitor unit: relays and contactors with drive: two-way communication over single wire: service and user interfaces.
- Class 4 PoE PD: 12-V: 2.1-A active-clamp forward converter reference design
-
18- to 36-VDC input: 25-W DC/DC active clamp forward reference design
This active clamp forward design converts an 18-V to 36-V input to a 5-V: 25-W output. The reference design uses the UCC2897A advanced current-mode active-clamp PWM controller to simplify active clamp implementation with a P-channel auxiliary FET. The design achieves 91.7% peak efficiency at 24-V input. The active clamp topology allows for self-driving synchronous rectifier (SR) FETs: lowering cost and complexity on the secondary side. This design also uses a catalog transformer and inductor.
-
TUV-assessed digital input reference design for IEC 61508 (SIL-2)
This 8-channel: group-isolated: digital input module reference design: focuses on applications with the need for industrial functional safety. This design has diagnostics implemented to help detect both permanent and transient random hardware faults. The concept of this input module has been assessed by TUEV SUED (TÜV SÜD) and helps designers meet system compliances of IEC61508-2:2010 (SIL2) and EN13849-1:2015 (Cat2 PLd). Additionally: this design has a hardware fault tolerance (HFT) of 0 (1oo1D architecture) and digital inputs designed to comply with IEC61131-2 (type 1) recommendations.
-
AC input: 5-V/2-A and 12-V/2.5-A dual-output flyback converter reference design
This reference design is a 40-W dual-output offline converter using UCC28742: a secondary side regulator. A 5-V rail is regulated to within ±1% precision and cross regulation of 12-V rail is within -8%~+14% at 25% to 100% load. The design adopts a single-layer PCB for cost optimization. The peak efficiency is 82.68% at 115 V/60 Hz and 84.03% at 230 V/50 Hz. Power consumption at standby mode is 32.7 mW at 115 V/60 Hz and 57.51 mW at 230 V/50 Hz.
- Dual motor control with digital interleaved PFC for HVAC reference design
-
9- to 60-VDC input: 12-V and 2-A output flyback reference design
This reference design is a wide input: 12-V/2-A output isolated flyback converter using LM5155. The switching frequency is 250 kHz and the peak efficiency of the system is 89.19% at 24-V input. The load regulation in the whole input range is within ±0.5%. Peak-to-peak ripple of the output is within 296-mV under load transient from 1 A to 2 A with a slew rate of 1 A/us.
-
Universal input: 500-W CC/CV e-Bike charger reference design
This reference design is a universal input: 71.4-V: 7-A constant current: constant voltage (CC/CV) charger for e-bike applications. The UCC28180 device is used for CCM PFC stage for 0.99 power factor and low-current total harmonic distortion. The UCC256403 is used for a half-bridge resonant converter: achieving 95.8% efficiency and fast load transient at constant voltage mode. A flyback using the UCC28910 provides auxiliary power for PFC: LLC: control circuits and cooling fans. The adjustable CC/CV option is reserved for the MCU board to make it feasible for multiple-cell battery charging applications.
- 750 kHz flyback converter for 48V systems reference design
- 400-W AC/DC reference design for avionics