-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2228-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2.21% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8688 In Stock |
|
$0.1431 / $0.5100 | Buy Now |
DISTI #
TL431IZT
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431IZT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0948 | Buy Now |
DISTI #
511-TL431IZT
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 6209 |
|
$0.1430 / $0.5000 | Buy Now |
DISTI #
V72:2272_17756986
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1620 Container: Cut Strips | Americas - 13 |
|
$0.1390 / $0.4727 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 6209 |
|
$0.1900 / $0.4900 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2040Cut Tape/Mini-Reel |
|
$0.1410 / $0.1910 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
|
Bristol Electronics | 1322 |
|
RFQ | ||
|
Rochester Electronics | TL431 - SHUNT.VOLTAGE.REFERENCE Two Terminal Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1703 / $0.2004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431IZT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431IZT
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.58 V | |
Output Voltage-Min | 2.41 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.924 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL431IZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431IZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431IZ | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431IZT vs TL431IZ |
TL431IZ-AP | Adjustable micropower shunt voltage reference | STMicroelectronics | TL431IZT vs TL431IZ-AP |