Part Details for TL431IPK3 by Texas Instruments
Overview of TL431IPK3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431IPK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53369-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3629 In Stock |
|
$0.0724 / $0.4600 | Buy Now |
DISTI #
595-TL431IPK3
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator 3-SOT-89 -40 to 85 RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Ameya Holding Limited | 271000 |
|
RFQ |
Part Details for TL431IPK3
TL431IPK3 CAD Models
TL431IPK3 Part Data Attributes
|
TL431IPK3
Texas Instruments
Buy Now
|
Compare Parts:
TL431IPK3
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |