Part Details for TL431IDMR2G by onsemi
Overview of TL431IDMR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431IDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2302
|
Newark | Ic,volt Regulator,adjustable,+2.5 To +36V,bipolar,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi TL431IDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
V72:2272_07289574
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1651 Container: Cut Strips | Americas - 3988 |
|
$0.1468 / $0.1474 | Buy Now |
DISTI #
V79:2366_26240625
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R Min Qty: 1 Package Multiple: 1 Date Code: 1549 | Americas - 3862 |
|
$0.1453 | Buy Now |
DISTI #
59182395
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R Min Qty: 317 Package Multiple: 1 Date Code: 1651 | Americas - 3988 |
|
$0.1468 / $0.1470 | Buy Now |
DISTI #
59384229
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R Min Qty: 41 Package Multiple: 1 Date Code: 1549 | Americas - 3862 |
|
$0.1453 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12000 |
|
$0.1640 / $0.1929 | Buy Now |
|
Chip1Cloud | IC VREF SHUNT ADJ 2.2% MICRO8 | 2370 |
|
RFQ | |
DISTI #
3614304
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 20000 |
|
$0.1983 | Buy Now |
|
Flip Electronics | Stock, ship today | 8000 |
|
$0.0580 | RFQ |
Part Details for TL431IDMR2G
TL431IDMR2G CAD Models
TL431IDMR2G Part Data Attributes:
|
TL431IDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431IDMR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO SMD-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.58 V | |
Output Voltage-Min | 2.41 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
Alternate Parts for TL431IDMR2G
This table gives cross-reference parts and alternative options found for TL431IDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431IDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 | onsemi | TL431IDMR2G vs TL431IDMR2 |