-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2500
|
Newark | Voltage References |Stmicroelectronics TL431ICT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12012-1-ND
|
DigiKey | IC VREF SHNT ADJ 2.21% SOT323-6L Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7963 In Stock |
|
$0.1461 / $0.5000 | Buy Now |
DISTI #
TL431ICT
|
Avnet Americas | LINEAR VOLTAGE REGULATORS & VREF - Tape and Reel (Alt: TL431ICT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
511-TL431ICT
|
Mouser Electronics | Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm RoHS: Compliant | 3298 |
|
$0.1460 / $0.3700 | Buy Now |
DISTI #
V72:2272_06568569
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 5652 |
|
$0.1649 / $0.2542 | Buy Now |
DISTI #
V79:2366_17778439
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1148 | Americas - 221 |
|
$0.0659 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 3298 |
|
$0.2100 / $0.3700 | Buy Now |
|
Future Electronics | TL431 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-323-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
66329215
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2232 | Americas - 5652 |
|
$0.1649 / $0.2284 | Buy Now |
DISTI #
26112218
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 87 Package Multiple: 1 Date Code: 1148 | Americas - 221 |
|
$0.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431ICT
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.924 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |