Part Details for TL431CSF by HTC Korea
Overview of TL431CSF by HTC Korea
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431CSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL431CSFTR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
785685 In Stock |
|
$0.0800 | Buy Now |
DISTI #
TL431CSF-TT
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23-3, reel,tape Min Qty: 1 | 100 |
|
$0.0690 / $0.7650 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0583 | Buy Now |
|
Chip1Cloud | PROGRAMMABLE PRECISION SHUNT REGULATOR | 989800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.495V~40V 100mA Programmable SOT-23 Voltage References ROHS | 8075 |
|
$0.0593 / $0.1097 | Buy Now |
|
LCSC | 2.495V40V 100mA Programmable SOT-23 Voltage References ROHS | 7950 |
|
$0.0605 / $0.1119 | Buy Now |
Part Details for TL431CSF
TL431CSF CAD Models
TL431CSF Part Data Attributes:
|
TL431CSF
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TL431CSF
HTC Korea
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 58.3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |