Part Details for TL431CPKE6 by Texas Instruments
Overview of TL431CPKE6 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431CPKE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL431CPKE6-ND
|
DigiKey | IC VREF SHUNT ADJ 2% SOT89-3 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
595-TL431CPKE6
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator 3-SOT-89 0 to 70 RoHS: Compliant | 2500 |
|
$0.0690 / $0.3900 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 90 |
|
$0.0595 / $0.0700 | Buy Now |
|
Ameya Holding Limited | 77500 |
|
RFQ |
Part Details for TL431CPKE6
TL431CPKE6 CAD Models
TL431CPKE6 Part Data Attributes
|
TL431CPKE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431CPKE6
Texas Instruments
Adjustable precision shunt regulator 3-SOT-89 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2.204408% | |
Width | 2.5 mm |
Alternate Parts for TL431CPKE6
This table gives cross-reference parts and alternative options found for TL431CPKE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CPKE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431CDBZR | Three Terminal Voltage Reference | Nexperia | TL431CPKE6 vs TL431CDBZR |
TL431CPK | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Rochester Electronics LLC | TL431CPKE6 vs TL431CPK |
TL431CPKR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TL431CPKE6 vs TL431CPKR |
TL431CPWE4 | Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 | Texas Instruments | TL431CPKE6 vs TL431CPWE4 |
TL431CPSRG4 | Adjustable precision shunt regulator 8-SO 0 to 70 | Texas Instruments | TL431CPKE6 vs TL431CPSRG4 |
TL431CPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431CPKE6 vs TL431CPG |
TL431CP3 | Two Terminal Voltage Reference | Rochester Electronics LLC | TL431CPKE6 vs TL431CP3 |
TL431CPS | Adjustable precision shunt regulator 8-SO 0 to 70 | Texas Instruments | TL431CPKE6 vs TL431CPS |
TL431CPKG3 | Adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | TL431CPKE6 vs TL431CPKG3 |
TL431CPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431CPKE6 vs TL431CPG |