Part Details for TL431CLPG (ALTERNATE: 463246) by onsemi
Overview of TL431CLPG (ALTERNATE: 463246) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431CLPG (ALTERNATE: 463246)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099640
|
RS | Pwr Sply Func, Voltage Reference, Shunt, TO-92, VS 36V, IS 1 to 100mA, PD 0.7W | ON Semiconductor TL431CLPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$0.3230 / $0.3800 | Buy Now |