-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2999
|
Newark | Volt Ref, Shunt, 2.495-36V, 0 To 70Deg C Rohs Compliant: Yes |Stmicroelectronics TL431CL3T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10645 |
|
$0.1280 / $0.4050 | Buy Now |
DISTI #
497-11297-1-ND
|
DigiKey | IC VREF SHUNT ADJ 2.21% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4997 In Stock |
|
$0.0826 / $0.3700 | Buy Now |
DISTI #
TL431CL3T
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431CL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0673 | Buy Now |
DISTI #
511-TL431CL3T
|
Mouser Electronics | Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm RoHS: Compliant | 28581 |
|
$0.0790 / $0.3700 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 28581 |
|
$0.1500 / $0.3600 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0775 / $0.0881 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0775 / $0.0848 | Buy Now |
DISTI #
TL431CL3T
|
TME | IC: voltage reference source, 2.495V, ±2%, SOT23-3, reel,tape Min Qty: 5 | 1505 |
|
$0.0870 / $0.1560 | Buy Now |
|
Ameya Holding Limited | TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOT-23 | 263328 |
|
RFQ | |
DISTI #
TL431CL3T
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: TL431CL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431CL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431CL3T
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |