Part Details for TL431CDG by onsemi
Overview of TL431CDG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431CDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2696
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Soic-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage Min:2.495V, Reference Voltage Max:36V, Initial Accuracy:2.2%, Temperature Coefficient:± 50Ppm/°C, Msl:- Rohs Compliant: Yes |Onsemi TL431CDG Min Qty: 1372 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1840 | Buy Now |
DISTI #
TL431CDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431CDG) RoHS: Compliant Min Qty: 4606 Package Multiple: 98 Container: Tube | 167 |
|
RFQ | |
|
Future Electronics | TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 16Tube |
|
$0.1380 / $0.1630 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5944 |
|
$0.1439 / $0.1693 | Buy Now |
DISTI #
TL431CDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431CDG) RoHS: Compliant Min Qty: 4606 Package Multiple: 98 Container: Tube | 167 |
|
RFQ | |
DISTI #
TL431CDG
|
TME | IC: voltage reference source, 2.495V, ±2.2%, SO8, tube, 100mA Min Qty: 3 | 1 |
|
$0.1860 / $0.4050 | Buy Now |
DISTI #
TL431CDG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Rail - Rail/Tube (Alt: TL431CDG) RoHS: Compliant Min Qty: 4606 Package Multiple: 98 Container: Tube | 167 |
|
RFQ | |
|
ComSIT USA | PROGRAMMABLE PRECISION REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant | Europe - 248 |
|
RFQ | |
|
Chip1Cloud | Programmable Precision References | 241000 |
|
RFQ | |
DISTI #
4198069
|
element14 Asia-Pacific | VOLT REF, SHUNT - ADJ, 2.495V, SOIC-8 RoHS: Compliant Min Qty: 5 Container: Each | 2156 |
|
$0.1753 / $0.4644 | Buy Now |
Part Details for TL431CDG
TL431CDG CAD Models
TL431CDG Part Data Attributes:
|
TL431CDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431CDG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.567 V | |
Output Voltage-Min | 2.423 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |