-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK8016
|
Newark | Voltage References |Stmicroelectronics TL431BL3T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TL431BL3T-ND
|
DigiKey | DISCRETE Min Qty: 6000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1400 | Buy Now |
DISTI #
TL431BL3T
|
Avnet Americas | V-Reference Adjustable Shunt 2.5V to 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431BL3T) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 | Buy Now |
DISTI #
511-TL431BL3T
|
Mouser Electronics | Voltage References Adjustable micropower shunt voltage reference RoHS: Compliant | 5454 |
|
$0.1490 / $0.4700 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 5454 |
|
$0.2300 / $0.4600 | Buy Now |
|
Future Electronics | Voltage References Adjustable Shunt 2.5V to 36V 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Future Electronics | Voltage References Adjustable Shunt 2.5V to 36V 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Future Electronics | Voltage References Adjustable Shunt 2.5V to 36V 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
69171429
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 44 Package Multiple: 1 | Americas - 1100 |
|
$0.1195 / $0.3579 | Buy Now |
DISTI #
TL431BL3T
|
Avnet Americas | V-Reference Adjustable Shunt 2.5V to 36V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431BL3T) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431BL3T
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 72.87 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |