Part Details for TL431BIPK by Texas Instruments
Overview of TL431BIPK by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431BIPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18060-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT89-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
6609 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
595-TL431BIPK
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 2955 |
|
$0.0920 / $0.4200 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.0880 / $0.1035 | Buy Now |
DISTI #
TL431BIPK
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT89, reel,tape Min Qty: 1 | 3928 |
|
$0.2550 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 2.495V, ±0.5%, 100mA, SOT89 | 850 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ SOT89-3 | 20000 |
|
RFQ | |
DISTI #
C1S746201430386
|
Chip1Stop | V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1385 |
|
$0.1070 / $0.3160 | Buy Now |
|
LCSC | 2.495V36V 0.5% 100mA Adjustable SOT-89-3 Voltage References ROHS | 81 |
|
$0.3268 / $0.6025 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT89-3 | 209068 |
|
$0.1290 / $0.1930 | Buy Now |
Part Details for TL431BIPK
TL431BIPK CAD Models
TL431BIPK Part Data Attributes:
|
TL431BIPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BIPK
Texas Instruments
Adjustable precision shunt regulator 3-SOT-89 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN, PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 2.5 mm |
Alternate Parts for TL431BIPK
This table gives cross-reference parts and alternative options found for TL431BIPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BIPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 85 | Texas Instruments | TL431BIPK vs TL431BIPKG3 |