-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5110
|
Newark | Voltage Reference, Precision, Shunt - Adjustable, Aec-Q100 Tl431 Series, 2.495V To 36V, Sot-23-3 Rohs Compliant: Yes |Nexperia TL431BCDBZR,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12193 |
|
$0.1460 / $0.4250 | Buy Now |
DISTI #
1727-4258-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
18389 In Stock |
|
$0.0855 / $0.3900 | Buy Now |
DISTI #
TL431BCDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431BCDBZR,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
771-TL431BCDBZR215
|
Mouser Electronics | Voltage References TL431BCDBZR/SOT23/TO-236AB RoHS: Compliant | 9653 |
|
$0.0810 / $0.3900 | Buy Now |
|
Future Electronics | TL431 Series 36V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Future Electronics | TL431 Series 36V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0870 | Buy Now |
|
Future Electronics | TL431 Series 36V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0893 | Buy Now |
DISTI #
TL431BCDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431BCDBZR,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
TL431BCDBZR.215
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.1240 / $0.1860 | RFQ |
DISTI #
TL431BCDBZR,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431BCDBZR,215) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BCDBZR,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TL431BCDBZR,215
Nexperia
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431BCDBZR,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDBZR,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCDBZR | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431BCDBZR,215 vs TL431BCDBZR |
TL431BCDBZRVL | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431BCDBZR,215 vs TL431BCDBZRVL |
935288023215 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 | Nexperia | TL431BCDBZR,215 vs 935288023215 |
TL431BCDBZRG4 | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431BCDBZR,215 vs TL431BCDBZRG4 |
TL431BCDBZT | Adjustable precision shunt regulator 3-SOT-23 0 to 70 | Texas Instruments | TL431BCDBZR,215 vs TL431BCDBZT |