Part Details for TL431ATA by HTC Korea
Overview of TL431ATA by HTC Korea
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL431ATATB-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 2000 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
306000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
TL431ATA-TT
|
TME | IC: voltage reference source, 2.495V, ±1%, TO92, Ammo Pack, 100mA Min Qty: 1 | 0 |
|
$0.0660 / $0.7650 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Two Terminal Voltage Reference, 1Output,2.495V,Trim/Adjustable RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0450 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.495V~40V 150mA Adjustable TO-92-2.54mm Voltage References ROHS | 260 |
|
$0.0638 / $0.1114 | Buy Now |
|
LCSC | 2.495V40V 150mA Adjustable TO-92-2.54mm Voltage References ROHS | 260 |
|
$0.0651 / $0.1137 | Buy Now |
Part Details for TL431ATA
TL431ATA CAD Models
TL431ATA Part Data Attributes:
|
TL431ATA
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TL431ATA
HTC Korea
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 48.582 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |