Part Details for TL431ASF by HTC Korea
Overview of TL431ASF by HTC Korea
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL431ASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL431ASFTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
654000 In Stock |
|
$0.0667 | Buy Now |
DISTI #
36287387
|
Verical | V-Ref Adjustable 2.495V to 40V 100mA 3-Pin SOT-23 T/R Min Qty: 1001 Package Multiple: 1 | Americas - 3000 |
|
$0.0709 / $0.0731 | Buy Now |
DISTI #
TL431ASF-TT
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$0.0690 / $0.7650 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Two Terminal Voltage Reference, 1Output,2.495V,Trim/Adjustable, PDSO3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0500 | Buy Now |
|
Chip1Cloud | PROGRAMMABLE PRECISION SHUNT REGULATOR | 113900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.495V~40V 150mA Adjustable SOT-23 Voltage References ROHS | 2590 |
|
$0.0614 / $0.1180 | Buy Now |
|
LCSC | 2.495V40V 150mA Adjustable SOT-23 Voltage References ROHS | 2455 |
|
$0.0626 / $0.1204 | Buy Now |
Part Details for TL431ASF
TL431ASF CAD Models
TL431ASF Part Data Attributes:
|
TL431ASF
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TL431ASF
HTC Korea
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 48.582 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |