-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431ASA-7 by Diodes Incorporated is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7347
|
Newark | Voltage Reference, Precision, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, Sot-23-3 Rohs Complia... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 44970 |
|
$0.1160 / $0.4470 | Buy Now |
DISTI #
TL431ASA-7DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15705 In Stock |
|
$0.0559 / $0.4500 | Buy Now |
DISTI #
TL431ASA-7
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TL431ASA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 58 Weeks, 4 Days Container: Reel | 0 |
|
$0.0448 / $0.0588 | Buy Now |
DISTI #
621-TL431ASA-7
|
Mouser Electronics | Voltage References ADJ Shunt Reg 100mA 40V Vref 36V 150mA RoHS: Compliant | 116098 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
E02:0323_05863771
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2332 | Europe - 300000 |
|
$0.0410 / $0.0754 | Buy Now |
DISTI #
V72:2272_06707446
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 929 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2139 |
|
$0.0639 / $0.0988 | Buy Now |
|
Future Electronics | TL431 Series 2.5 to 36 V ADJ Output Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
702000 Reel |
|
$0.0280 / $0.0302 | Buy Now |
|
Future Electronics | TL431 Series 2.5 to 36 V ADJ Output Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
3000 Reel |
|
$0.0491 / $0.0531 | Buy Now |
DISTI #
TL431ASA-7
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 1 | 865 |
|
$0.0549 / $0.3456 | Buy Now |
|
Ameya Holding Limited | TL431 Series 2.5 to 36 V ADJ Output Precision Shunt Regulator - SOT-23 | 116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ASA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TL431ASA-7
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.58 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL431ASA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ASA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431AQDBZTG4 | Texas Instruments | $0.3332 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | TL431ASA-7 vs TL431AQDBZTG4 |
935293276215 | Nexperia | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 | TL431ASA-7 vs 935293276215 |
TL431AQDBZR,215 | Nexperia | $0.1447 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | TL431ASA-7 vs TL431AQDBZR,215 |
TL432ASA-7 | Diodes Incorporated | $0.1142 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | TL431ASA-7 vs TL432ASA-7 |
TL431AQDBZR | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASA-7 vs TL431AQDBZR |
TL431SDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASA-7 vs TL431SDT |
TL431BSDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASA-7 vs TL431BSDT |
935296864215 | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASA-7 vs 935296864215 |
TL431AQDBZRG4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | TL431ASA-7 vs TL431AQDBZRG4 |
TL431AQDBZR | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | TL431ASA-7 vs TL431AQDBZR |