Datasheets
TL431AMSDT,115 by:

TL431 family - Adjustable precision shunt regulator TO-236 3-Pin

Part Details for TL431AMSDT,115 by NXP Semiconductors

Overview of TL431AMSDT,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for TL431AMSDT,115

TL431AMSDT,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431AMSDT,115 Part Data Attributes

TL431AMSDT,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TL431AMSDT,115 NXP Semiconductors TL431 family - Adjustable precision shunt regulator TO-236 3-Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.55 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Temp Coef of Voltage-Max 82.58942127 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 1.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431AMSDT,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431AMSDT,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TL431AMSDT,115 would you like to use for your alert(s)?
  • Please alert me when TL431AMSDT,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL431AMSDT,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431AMSDT,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL431AMSDT,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431AMSDT,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431AMSDT,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: