-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL431AIPE4-ND
|
DigiKey | TL431 - ADJUSTABLE PRECISION SHU Min Qty: 2565 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7450 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 7450 |
|
$0.1004 / $0.1181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AIPE4
Texas Instruments
Adjustable precision shunt regulator 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL431AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, PLASTIC, DIP-8 | onsemi | TL431AIPE4 vs TL431AIP |
TL431ACPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431AIPE4 vs TL431ACPG |
TL431AIPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431AIPE4 vs TL431AIPG |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431AIPE4 vs TL431AIP |
LM431J-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8 | Texas Instruments | TL431AIPE4 vs LM431J-MLS |
TL431AIP | Adjustable precision shunt regulator 8-PDIP -40 to 85 | Texas Instruments | TL431AIPE4 vs TL431AIP |
TL431MJGB | Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 | Texas Instruments | TL431AIPE4 vs TL431MJGB |
LX1431IM | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Microsemi Corporation | TL431AIPE4 vs LX1431IM |
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | TL431AIPE4 vs TL431BIPE4 |
TL431MJG | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, 693-03 | Motorola Semiconductor Products | TL431AIPE4 vs TL431MJG |