-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7407
|
Newark | Volt Ref, Shunt-Adj, 2.495V-36V, To-92, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C, Voltage Reference Case Style:To-92, No. Of Rohs Compliant: Yes |Onsemi TL431AILPRAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$0.2230 / $0.5950 | Buy Now |
DISTI #
96AC4343
|
Newark | Ana 2.5V Prog Shunt Ref Rohs Compliant: Yes |Onsemi TL431AILPRAG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1920 | Buy Now |
DISTI #
TL431AILPRAGOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2943 In Stock |
|
$0.1600 / $0.5700 | Buy Now |
DISTI #
TL431AILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431AILPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1715 / $0.1920 | Buy Now |
DISTI #
863-TL431AILPRAG
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 2075 |
|
$0.1830 / $0.4600 | Buy Now |
DISTI #
V79:2366_27525361
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 8000 |
|
$0.1533 / $0.2151 | Buy Now |
DISTI #
66923263
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R Min Qty: 39 Package Multiple: 1 Date Code: 2136 | Americas - 8000 |
|
$0.1533 / $0.2029 | Buy Now |
DISTI #
TL431AILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431AILPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1715 / $0.1920 | Buy Now |
DISTI #
TL431AILPRAG
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R - Tape and Reel (Alt: TL431AILPRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1715 / $0.1920 | Buy Now |
DISTI #
SMC-TL431AILPRAG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AILPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431AILPRAG
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL431AILPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AILPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AILP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431AILPRAG vs TL431AILP |
TL431AILPRM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431AILPRAG vs TL431AILPRM |
TL431AILP | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431AILPRAG vs TL431AILP |
TL431ACLPG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TL431AILPRAG vs TL431ACLPG |
TL431ACLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431AILPRAG vs TL431ACLP |
TL431AILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431AILPRAG vs TL431AILPRA |
TL431ACLPE3 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431AILPRAG vs TL431ACLPE3 |
TL431ACLPRE3 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431AILPRAG vs TL431ACLPRE3 |
TL431ACLPM | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431AILPRAG vs TL431ACLPM |
TL431ACLPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | Rochester Electronics LLC | TL431AILPRAG vs TL431ACLPG |