-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11296-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6369 In Stock |
|
$0.1179 / $0.4100 | Buy Now |
DISTI #
TL431AIL5T
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: TL431AIL5T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 72000 |
|
$0.2682 | Buy Now |
DISTI #
511-TL431AIL5T
|
Mouser Electronics | Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm RoHS: Compliant | 8317 |
|
$0.1200 / $0.4100 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 8317 |
|
$0.2000 / $0.4000 | Buy Now |
|
Future Electronics | TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Future Electronics | TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1270 | Buy Now |
|
Future Electronics | TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
19303755
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1047 / $0.1267 | Buy Now |
DISTI #
TL431AIL5T
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: TL431AIL5T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 72000 |
|
$0.2682 | Buy Now |
DISTI #
TL431AIL5T
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-5, reel,tape Min Qty: 5 | 0 |
|
$0.0930 / $0.1910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIL5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431AIL5T
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.924 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.625 mm |