-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9677
|
Newark | Volt Ref, Shunt, 2.5-36V, -40 To 105Degc, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage Min:2.5V, Reference Voltage Max:36V, Initial Accuracy:1%, Temperature Coefficient:-, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Stmicroelectronics TL431AIL3T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 / $0.7650 | Buy Now |
DISTI #
96AC4344
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics TL431AIL3T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 | Buy Now |
DISTI #
497-11295-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17193 In Stock |
|
$0.2857 / $0.8600 | Buy Now |
DISTI #
TL431AIL3T
|
Avnet Americas | Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TL431AIL3T) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now |
DISTI #
TL431AIL3T
|
Avnet Americas | Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TL431AIL3T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 | Buy Now |
DISTI #
TL431AIL3T
|
Avnet Americas | Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23 - Tape and Reel (Alt: TL431AIL3T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TL431AIL3T
|
Mouser Electronics | Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm RoHS: Compliant | 39594 |
|
$0.2820 / $0.7900 | Buy Now |
DISTI #
E02:0323_03407265
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2325 | Europe - 123000 |
|
$0.2152 / $0.2591 | Buy Now |
DISTI #
V72:2272_06568543
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 5644 |
|
$0.2104 / $0.7464 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 39614 |
|
$0.3100 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431AIL3T
STMicroelectronics
Adjustable micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.924 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |