-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7976
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Sot-23-5, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl43Xx Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AIDBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3520 / $0.4600 | Buy Now |
DISTI #
296-15237-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
14161 In Stock |
|
$0.1012 / $0.4600 | Buy Now |
DISTI #
595-TL431AIDBVR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 11215 |
|
$0.0980 / $0.4400 | Buy Now |
DISTI #
V72:2272_07373475
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 4714 |
|
$0.0781 / $0.3784 | Buy Now |
DISTI #
63267080
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R Min Qty: 59 Package Multiple: 1 Date Code: 2232 | Americas - 4714 |
|
$0.0781 / $0.2909 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5 | 2400 |
|
$0.4498 / $1.2850 | Buy Now |
DISTI #
TL431AIDBVR
|
TME | IC: voltage reference source, 2.495V, ±2%, SOT23-5, reel,tape Min Qty: 5 | 0 |
|
$0.0990 / $0.1470 | RFQ |
|
Ameya Holding Limited | SOT23-5/I°/Adjustable Precision Shunt Regulator, 1% | 7608326 |
|
RFQ | |
|
Chip1Cloud | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5 | 1690 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-5 | 3365 |
|
$0.0535 / $0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431AIDBVR
Texas Instruments
Adjustable precision shunt regulator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL431AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BIDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431BIDBVTG4 |
TL431AIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431AIDBVT |
TL431AIDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431AIDBVTG4 |
TL431AIDBVTE4 | 1% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431AIDBVTE4 |
TL431BIDBVTE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431BIDBVTE4 |
TL431BIDBVR | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431BIDBVR |
TL431BIDBVT | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431BIDBVT |
TL431BIDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431AIDBVR vs TL431BIDBVRG4 |
TL431BIDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TL431AIDBVR vs TL431BIDBVRE4 |
TL431AIDBVRG4 | Adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TL431AIDBVR vs TL431AIDBVRG4 |