-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431ACZ by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7246
|
Newark | Voltage Reference, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, To-226Aa-3 Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1589 |
|
$0.0980 / $0.3940 | Buy Now |
DISTI #
497-3035-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1361 In Stock |
|
$0.2067 / $0.4800 | Buy Now |
DISTI #
TL431ACZ
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk - Bag (Alt: TL431ACZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0756 / $0.0804 | Buy Now |
DISTI #
511-TL431ACZ
|
Mouser Electronics | Voltage References 2.5-36V Prog Adjust RoHS: Compliant | 8539 |
|
$0.1310 / $0.4500 | Buy Now |
DISTI #
E02:0323_00213946
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2452 | Europe - 73257 |
|
$0.0783 / $0.4619 | Buy Now |
|
STMicroelectronics | Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 8539 |
|
$0.2100 / $0.4400 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
7953 Box |
|
$0.0794 / $0.0923 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box |
489 Box |
|
$0.0794 / $0.0923 | Buy Now |
|
Future Electronics | TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 10 Weeks Container: Box |
0 Box |
|
$0.0794 / $0.0923 | Buy Now |
DISTI #
87858054
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2452 | Americas - 73235 |
|
$0.0779 / $0.2748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL431ACZ
STMicroelectronics
Adjustable micropower shunt voltage reference
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 85.886 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TL431ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431ACZ-AP | STMicroelectronics | $0.1246 | Adjustable micropower shunt voltage reference | TL431ACZ vs TL431ACZ-AP |
TL431ACZT | STMicroelectronics | $0.0777 | Adjustable micropower shunt voltage reference | TL431ACZ vs TL431ACZT |
The recommended operating temperature range for the TL431ACZ is -40°C to 125°C.
Yes, the TL431ACZ can be used as a voltage regulator, but it's primarily designed as a programmable shunt regulator. It's not suitable for high-current applications.
The resistor values depend on the desired output voltage and the reference voltage. A good starting point is to use the equations provided in the datasheet to calculate the resistor values. You can also use online calculators or simulation tools to help with the design.
The maximum current that the TL431ACZ can handle is 100 mA. Exceeding this current may cause the device to overheat or malfunction.
The TL431ACZ is not suitable for high-frequency applications. It's designed for low-frequency, low-power applications. If you need a high-frequency voltage reference, consider using a different device.