Part Details for TL431ACDR2G (ALTERNATE: 8647878P) by onsemi
Overview of TL431ACDR2G (ALTERNATE: 8647878P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431ACDR2G (ALTERNATE: 8647878P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100100
|
RS | Pwr Sply Func, Voltage Reference, Shunt, SOIC-8, VS 36V, IS 1 to 100mA, PD 0.7W | ON Semiconductor TL431ACDR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4510 | RFQ |