Datasheets
TL431ACCT by:

Adjustable micropower shunt voltage reference

Part Details for TL431ACCT by STMicroelectronics

Overview of TL431ACCT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL431ACCT

Part # Distributor Description Stock Price Buy
DISTI # 497-12009-1-ND
DigiKey IC VREF SHUNT ADJ 1% SOT323-6L Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5468
In Stock
  • 1 $0.5000
  • 10 $0.4280
  • 25 $0.3996
  • 100 $0.3196
  • 250 $0.2967
  • 500 $0.2511
  • 1,000 $0.1940
  • 3,000 $0.1769
  • 6,000 $0.1655
  • 15,000 $0.1541
  • 30,000 $0.1461
$0.1461 / $0.5000 Buy Now
DISTI # TL431ACCT
Avnet Americas V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL431ACCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1410
$0.1410 Buy Now
DISTI # 511-TL431ACCT
Mouser Electronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm RoHS: Compliant 5457
  • 1 $0.4000
  • 10 $0.3250
  • 100 $0.2560
  • 500 $0.2230
  • 1,000 $0.1770
  • 3,000 $0.1540
  • 6,000 $0.1520
  • 9,000 $0.1490
  • 24,000 $0.1440
$0.1440 / $0.4000 Buy Now
DISTI # V72:2272_06568526
Arrow Electronics V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips Americas - 5970
  • 1 $0.3006
  • 10 $0.2627
  • 25 $0.2606
  • 100 $0.2201
  • 250 $0.2179
  • 500 $0.1961
  • 1,000 $0.1611
  • 3,000 $0.1295
$0.1295 / $0.3006 Buy Now
STMicroelectronics Adjustable micropower shunt voltage reference RoHS: Compliant Min Qty: 1 5457
  • 1 $0.4000
  • 10 $0.3300
  • 100 $0.2600
  • 500 $0.2200
$0.2200 / $0.4000 Buy Now
Future Electronics TL431 Series Adj 2.495 to 36 V ±1 % Programmable Voltage Reference - SOT-323-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1510
  • 6,000 $0.1480
  • 9,000 $0.1460
  • 12,000 $0.1450
  • 15,000 $0.1410
$0.1410 / $0.1510 Buy Now
DISTI # 70815380
Verical V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R Min Qty: 47 Package Multiple: 1 Date Code: 2320 Americas - 5970
  • 47 $0.2606
  • 100 $0.2201
  • 250 $0.2179
  • 500 $0.1961
  • 1,000 $0.1611
  • 3,000 $0.1295
$0.1295 / $0.2606 Buy Now
Bristol Electronics   2072
RFQ
Quest Components   1657
  • 1 $0.5720
  • 176 $0.2860
  • 700 $0.2288
$0.2288 / $0.5720 Buy Now
DISTI # TL431ACCT
Avnet Americas V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL431ACCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1410
$0.1410 Buy Now
DISTI # TL431ACCT
Avnet Americas V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TL431ACCT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1410
$0.1410 Buy Now
DISTI # TL431ACCT
Avnet Silica V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R (Alt: TL431ACCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 9000
Buy Now
Chip1Cloud IC VREF SHUNT ADJ SOT323-6 6000
RFQ
DISTI # TL431ACCT
EBV Elektronik V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R (Alt: TL431ACCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days EBV - 6000
Buy Now

Part Details for TL431ACCT

TL431ACCT CAD Models

TL431ACCT Part Data Attributes:

TL431ACCT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TL431ACCT STMicroelectronics Adjustable micropower shunt voltage reference
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description SOT-323, 6 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 85.886 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 1.25 mm

TL431ACCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431ACCT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431ACCT by STMicroelectronics

  • Please alert me when TL431ACCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431ACCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431ACCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431ACCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431ACCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431ACCT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: