Part Details for TL431A by HTC Korea
Overview of TL431A by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TL431A-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
217245 In Stock |
|
$0.0800 | Buy Now |
DISTI #
TL431A-TT
|
TME | IC: voltage reference source, 2.495V, ±1%, TO92, bulk, 100mA Min Qty: 1 | 0 |
|
$0.0690 / $0.7650 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.0500 | Buy Now |
|
LCSC | 2.495V40V 150mA Adjustable TO-92-3 Voltage References ROHS | 780 |
|
$0.0523 / $0.0939 | Buy Now |