Part Details for TL431(0.5%) by UMW
Overview of TL431(0.5%) by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431(0.5%)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 2.495V36V 100mA Adjustable TO-92 Voltage References ROHS | 70820 |
|
$0.0166 / $0.0374 | Buy Now |
|
LCSC | 2.495V36V 100mA Adjustable TO-92 Voltage References ROHS | 17060 |
|
$0.0151 / $0.0326 | Buy Now |