-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive adjustable LED driver 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34911-1-ND
|
DigiKey | IC LED DRVR LINEAR 500MA DDPAK-7 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1273 In Stock |
|
$1.7052 / $3.5300 | Buy Now |
DISTI #
595-TL4242QKTTRQ1
|
Mouser Electronics | LED Lighting Drivers AC Adj LED Driver RoHS: Compliant | 640 |
|
$1.7500 / $2.8000 | Buy Now |
|
Rochester Electronics | TL4242-Q1 Automotive Adjustable LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$1.6400 / $1.9200 | Buy Now |
DISTI #
TL4242QKTTRQ1
|
TME | IC: driver, boost,buck-boost, LED driver, D2PAK-7, 16V, Ch: 1, 500mA Min Qty: 1 | 0 |
|
$2.5800 / $3.5700 | RFQ |
|
Ameya Holding Limited | IC LED DRVR PWM CTRL TO263-7 | 4579 |
|
RFQ | |
DISTI #
SMC-TL4242QKTTRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200113 | 58 |
|
RFQ | |
DISTI #
SMC-TL4242QKTTRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191028 | 2609 |
|
RFQ | |
DISTI #
SMC-TL4242QKTTRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190902 | 1336 |
|
RFQ | |
DISTI #
SMC-TL4242QKTTRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190715 | 222 |
|
RFQ | |
DISTI #
SMC-TL4242QKTTRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190116 | 131 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4242QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4242QKTTRQ1
Texas Instruments
Automotive adjustable LED driver 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for TL4242QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4242QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4031GS | LED Driver | Monolithic Power Systems | TL4242QKTTRQ1 vs MP4031GS |
MP4031GS-Z | LED Driver | Monolithic Power Systems | TL4242QKTTRQ1 vs MP4031GS-Z |