Part Details for TL4242EVM-543 by Texas Instruments
Overview of TL4242EVM-543 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL4242EVM-543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0148
|
Newark | Tl4242Evm-543 Evaluation Module, Device Topology:-, No. Of Outputs:1Outputs, Output Current:500Ma, Output Voltage:16V, Input Voltage Min:4.5V, Input Voltage Max:42V, Core Chip:Tl4242, Dimming Control Type:Pwm, Kit Contents:Eval Boardrohs Compliant: Yes |TEXAS INSTRUMENTS TL4242EVM-543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
Part Details for TL4242EVM-543
TL4242EVM-543 CAD Models
TL4242EVM-543 Part Data Attributes:
|
TL4242EVM-543
Texas Instruments
Buy Now
|
Compare Parts:
TL4242EVM-543
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |