-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4050A25IDBZR | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL4050A25IDBZR-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5193 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-22783-1-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3492 In Stock |
|
$0.9153 / $1.8800 | Buy Now |
DISTI #
595-TL4050A25IDBZR
|
Mouser Electronics | Voltage References 2.5V 0.1% precision | 3691 |
|
$0.9460 / $2.0800 | Buy Now |
|
Rochester Electronics | TL4050A Precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 5193 |
|
$0.8479 / $0.9975 | Buy Now |
DISTI #
TL4050A25IDBZR
|
TME | IC: voltage reference source, 2.5V, ±0.1%, SOT23-3, 15mA Min Qty: 1 | 0 |
|
$1.1000 / $1.8500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4050A25IDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050A25IDBZR
Texas Instruments
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL4050A25IDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050A25IDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050A25QDBZTG4 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | TL4050A25IDBZR vs TL4050A25QDBZTG4 |
TL4050A25QDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050A25QDBZTQ1 |
TL4050B25IDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050B25IDBZRQ1 |
TL4050C25QDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050C25QDBZRQ1 |
TL4050A25QDBZT | Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | TL4050A25IDBZR vs TL4050A25QDBZT |
TL4050B25IDBZTG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050B25IDBZTG4 |
TL4050C25IDBZR | Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | TL4050A25IDBZR vs TL4050C25IDBZR |
TL4050A25QDBZRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050A25QDBZRG4 |
TL4050B25QDBZTG4 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | TL4050A25IDBZR vs TL4050B25QDBZTG4 |
TL4050A25IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TL4050A25IDBZR vs TL4050A25IDBZTQ1 |