Part Details for TL393IP by Texas Instruments
Overview of TL393IP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL393IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL393IP-ND
|
DigiKey | DUAL COMPARATOR Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11700 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 9000uV Offset-Max, 650ns Response Time, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11700 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for TL393IP
TL393IP CAD Models
TL393IP Part Data Attributes:
|
TL393IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL393IP
Texas Instruments
Dual, General Purpose Differential Comparator 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL393IP
This table gives cross-reference parts and alternative options found for TL393IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL393IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALD2302PA | Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | TL393IP vs ALD2302PA |
TS372N | DUAL COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL393IP vs TS372N |
ALD2301BPA | Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | TL393IP vs ALD2301BPA |
LM393WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL393IP vs LM393WN |
TLC352CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL393IP vs TLC352CJG |
LM393L-D08-T | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL393IP vs LM393L-D08-T |
ALD2301DA | Comparator, 2 Func, 10000uV Offset-Max, 650ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | TL393IP vs ALD2301DA |
ALD2302DA | Comparator, 2 Func, 5000uV Offset-Max, 400ns Response Time, CMOS, CDIP8, CERDIP-8 | Advanced Linear Devices Inc | TL393IP vs ALD2302DA |
ALD2301APA | Comparator, 2 Func, 2000uV Offset-Max, 650ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Advanced Linear Devices Inc | TL393IP vs ALD2301APA |
LM193WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL393IP vs LM193WN |