There are no models available for this part yet.
Overview of ALD2301BPA by Advanced Linear Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for ALD2301BPA by Advanced Linear Devices Inc
Part Data Attributes for ALD2301BPA by Advanced Linear Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADVANCED LINEAR DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.0002 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
650 ns
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage Limit-Max
|
13.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ALD2301BPA
This table gives cross-reference parts and alternative options found for ALD2301BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD2301BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX907EPA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ALD2301BPA vs MAX907EPA+ |
TLC393MJG | DUAL COMPARATOR, 5000uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ALD2301BPA vs TLC393MJG |
MAX907EPA+ | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ALD2301BPA vs MAX907EPA+ |
LM393WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | ALD2301BPA vs LM393WN |
TLC393CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | ALD2301BPA vs TLC393CJG |
TL393IP | Dual, General Purpose Differential Comparator 8-PDIP | Texas Instruments | ALD2301BPA vs TL393IP |
TLC352CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | ALD2301BPA vs TLC352CJG |
TS3702MN | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | ALD2301BPA vs TS3702MN |
MAX907CPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ALD2301BPA vs MAX907CPA |
MAX907EPA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ALD2301BPA vs MAX907EPA |