There are no models available for this part yet.
Overview of TL36WS84000 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for TL36WS84000 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K0084
|
Newark | Toggle Switch, right Angle, spdt, on-On, surface Mount Terminal, toggle, pcb Hole Count:5 Rohs Compliant: Yes |Apem TL36WS84000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $14.8800 | Buy Now | |
DISTI #
TL36WS84000-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8099 | Buy Now | |
DISTI #
642-TL36WS84
|
Mouser Electronics | Toggle Switches ON-ON TOGGLE SMT RoHS: Compliant | 592 |
|
$6.8000 / $9.9600 | Buy Now | |
DISTI #
75003023
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL36WS84000 Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 | RFQ | |
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now | ||
Master Electronics | Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now |
CAD Models for TL36WS84000 by APEM Inc
Part Data Attributes for TL36WS84000 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
24 deg
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.216 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
TAPE & REEL PACKAGING
|
Body Breadth
|
8.1 mm
|
Body Height
|
5.55 mm
|
Body Length or Diameter
|
10.16 mm
|
Bushing Diameter
|
0.196 inch
|
Bushing Length
|
0.202 inch
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
PURE TIN OVER NICKEL
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
WATER/STEAM
|
Alternate Parts for TL36WS84000
This table gives cross-reference parts and alternative options found for TL36WS84000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL36WS84000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01M3D1SAPE | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL36WS84000 vs ET01M3D1SAPE |
ET01M3D1SALE1 | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | TL36WS84000 vs ET01M3D1SALE1 |
ET01M3D1SALE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | TL36WS84000 vs ET01M3D1SALE |