-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8294
|
Newark | Tactile Switch, 0.05A, 50Vdc, Smd, 260Gf, Product Range:Tl3301 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:260Gf, Contact Rating:50Ma At 50Vdc, Ip Rating:-Rohs Compliant: Yes |E-Switch TL3301BF260QJ RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$0.3190 / $0.3850 | Buy Now |
DISTI #
612-TL3301BF260QJ
|
Mouser Electronics | Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant | 3602 |
|
$0.2480 / $0.4000 | Buy Now |
|
Future Electronics | SWITCH TACTILE SMT SPST-NO 0.05A 12V RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now |
|
Future Electronics | SWITCH TACTILE SMT SPST-NO 0.05A 12V RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4200 | Buy Now |
DISTI #
TL3301BF260QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.55N Min Qty: 4800 | 0 |
|
$0.3850 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 50mA@12VDC - 9.5mm Actuator - 260gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant | 2400 Factory Stock |
|
$0.1901 / $0.2704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301BF260QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301BF260QJ
E-Switch Inc
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.232 inch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3301BF260QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301BF260QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-65R-V-B |
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-66N-Q-B |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-66R-Q-B |
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-65N-Q-T/R |
DTSGMW-65T-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-65T-V-B |
DTSGMW-65R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-65R-Q-B |
DTSGMW-66R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-66R-V-B |
DTST-61K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Diptronics Manufacturing Inc | TL3301BF260QJ vs DTST-61K-V |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL3301BF260QJ vs DTSGMW-65R-V-T/R |
TL1107BF180EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301BF260QJ vs TL1107BF180EQ |